
* Images are for reference only
796640-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796640-3
- JLCPCB Part #
- C6708507
- Package
- -
- Description
- -40℃~+110℃ 1 3 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2345
200+
$1.2919
400+
$1.2484
1000+
$1.2274
Welcome back, may I help you?