
* Images are for reference only
796639-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796639-2
- JLCPCB Part #
- C5168981
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 15A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5299
10+
$0.5186
30+
$0.5106
100+
$0.5026
Related Products
Welcome back, may I help you?