
* Images are for reference only
796636-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796636-3
- JLCPCB Part #
- C306124
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5863
10+
$0.5718
30+
$0.5621
100+
$0.5524
Related Products
Welcome back, may I help you?