
* Images are for reference only
794958-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794958-3
- JLCPCB Part #
- C5278525
- Package
- -
- Description
- 1.19mm~1.75mm 22~26 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8760
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8760
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0309
600+
$0.0270
5000+
$0.0241
10000+
$0.0218
20000+
$0.0205
Related Products
Welcome back, may I help you?