
* Images are for reference only
794955-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794955-3
- JLCPCB Part #
- C574927
- Package
- -
- Description
- 1.5mm~3.1mm 18~22 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3505
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3505
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
200+
$0.0351
600+
$0.0309
3500+
$0.0272
10500+
$0.0251
21000+
$0.0240
Related Products
Welcome back, may I help you?