
* Images are for reference only
794016-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794016-1
- JLCPCB Part #
- C590159
- Package
- -
- Description
- 1.27mm~2.79mm 18~24 250V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.1046
150+
$0.1030
500+
$0.1012
Related Products
Welcome back, may I help you?