
* Images are for reference only
776299-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776299-1
- JLCPCB Part #
- C5167223
- Package
- -
- Description
- 0.8~2 14~18 2.26mm~3.33mm 250V Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.0533
Related Products
Welcome back, may I help you?