
* Images are for reference only
770621-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770621-1
- JLCPCB Part #
- C17477736
- Package
- Plugin
- Description
- -20℃~+85℃ 2 4.14mm Brass Through Hole Tin-Lead 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7328
200+
$1.4899
400+
$1.4402
1000+
$1.4161
Related Products
Welcome back, may I help you?