
* Images are for reference only
770190-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770190-1
- JLCPCB Part #
- C589601
- Package
- Plugin,P=4.14mm
- Description
- -20℃~+85℃ 3 4.14mm 4.14mm Brass Through Hole Tin-Lead 插件,P=4.14mm Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8219
100+
$1.7346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?