
* Images are for reference only
770063-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770063-1
- JLCPCB Part #
- C593217
- Package
- -
- Description
- -55℃~+105℃ 1 1 1x1P Non-Latching PA UL94V-2 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.2126
50+
$0.1688
150+
$0.1501
500+
$0.1267
3000+
$0.1161
6000+
$0.1098
Welcome back, may I help you?