
* Images are for reference only
767110-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 767110-3
- JLCPCB Part #
- C6468379
- Package
- SMD,P=0.64mm
- Description
- 0.64mm 114P 2 Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.1108
200+
$55.1085
500+
$53.2670
1000+
$52.3567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?