
* Images are for reference only
746610-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 746610-2
- JLCPCB Part #
- C6467851
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Lead-tin Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9298
200+
$1.5687
500+
$1.5156
1000+
$1.4898
Related Products
Welcome back, may I help you?