
* Images are for reference only
732-8255-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 732-8255-12
- JLCPCB Part #
- C7193039
- Package
- Plugin,P=6.95mm
- Description
- -55℃~+175℃ 2 4P 5.95mm 6.95mm Through Hole 插件,P=6.95mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.2559
198+
$30.0286
504+
$29.0253
1008+
$28.5292
Welcome back, may I help you?