
* Images are for reference only
6-87879-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-87879-9
- JLCPCB Part #
- C7191231
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 24P 2A 6.78mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3837
198+
$8.9314
504+
$8.6333
999+
$8.4859
Welcome back, may I help you?