
* Images are for reference only
6-520353-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-520353-0
- JLCPCB Part #
- C6823797
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 0.13mm~0.38mm 10P 2.54mm 4.83mm Phosphor bronze Right Angle Tin Top Contact Push-Pull,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6923
200+
$1.0744
500+
$1.0389
1000+
$1.0212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?