This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-147728-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-147728-3
JLCPCB Part #
C6095618
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 1 14P 2.54mm 2A 6.73mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6470
200+ $0.6582
500+ $0.6356
1000+ $0.6243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons