
* Images are for reference only
6-146460-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-146460-1
- JLCPCB Part #
- C5907416
- Package
- Plugin,P=2.54mm
- Description
- 1 11P 2.54mm Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8016
180+
$1.5178
540+
$1.4664
1080+
$1.4423
Welcome back, may I help you?