
* Images are for reference only
6-146130-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-146130-1
- JLCPCB Part #
- C5165753
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 24P 30V 3A、25A Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8635
200+
$1.4954
500+
$1.4438
1000+
$1.4164
Related Products
Welcome back, may I help you?