
* Images are for reference only
6-1415507-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1415507-1
- JLCPCB Part #
- C1565488
- Package
- Plugin
- Description
- -40℃~+70℃ 10A 10ms 15ms 24V 3 Form C: 3C (3P2T-CO) 400V@AC AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4151
250+
$2.8701
500+
$2.7700
1000+
$2.7199
Related Products
Welcome back, may I help you?