
* Images are for reference only
6-104910-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-104910-8
- JLCPCB Part #
- C17650815
- Package
- Plugin
- Description
- -65℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0941
200+
$1.6341
480+
$1.5793
1000+
$1.5519
Related Products
Welcome back, may I help you?