
* Images are for reference only
66602-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66602-1
- JLCPCB Part #
- C5439226
- Package
- -
- Description
- 14~18 2.79mm~3.81mm Brass Tin-Lead - Housing Contact
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9263
10+
$1.8940
30+
$1.8714
100+
$1.8488
Related Products
Welcome back, may I help you?