
* Images are for reference only
66104-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66104-4
- JLCPCB Part #
- C573730
- Package
- -
- Description
- 1.02mm~2.03mm 20~24 Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2203
10+
$2.1769
30+
$2.1464
100+
$2.1175
Related Products
Welcome back, may I help you?