
* Images are for reference only
6605711-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6605711-1
- JLCPCB Part #
- C3179340
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Phosphor bronze Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4227
200+
$12.1616
500+
$11.7330
1000+
$11.5227
Related Products
Welcome back, may I help you?