
* Images are for reference only
644752-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 644752-8
- JLCPCB Part #
- C596207
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 14.24A 1x8P 3.96mm 600V 8 8P Copper alloy Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 868
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
10+
$0.4062
30+
$0.3645
100+
$0.3131
500+
$0.2778
1000+
$0.2634
Related Products
Welcome back, may I help you?