
* Images are for reference only
641831-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 641831-1
- JLCPCB Part #
- C305811
- Package
- Plugin,P=6.35mm
- Description
- 1 1x6P 6 6.35mm 6P Phosphor bronze 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4773
10+
$2.1193
30+
$1.8961
100+
$1.5429
500+
$1.4386
1000+
$1.3936
Related Products
Welcome back, may I help you?