
* Images are for reference only
640579-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640579-1
- JLCPCB Part #
- C5439458
- Package
- -
- Description
- 0.13~0.2 0.64mm~1.27mm 24~26 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
10+
$0.6066
30+
$0.5969
100+
$0.5888
Related Products
Welcome back, may I help you?