
* Images are for reference only
640499-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640499-1
- JLCPCB Part #
- C17467407
- Package
- Plugin
- Description
- 2 2 2x2P 4P 5.3mm Black PA66 Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$7.0305
10+
$6.1908
30+
$5.6787
100+
$5.2500
Related Products
Welcome back, may I help you?