
* Images are for reference only
638517-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 638517-5
- JLCPCB Part #
- C17264799
- Package
- -
- Description
- -40℃~+125℃ 1.27mm 2.54mm PA - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3415
200+
$3.3295
400+
$3.2182
800+
$3.1634
Welcome back, may I help you?