
* Images are for reference only
63850-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63850-1
- JLCPCB Part #
- C532214
- Package
- -
- Description
- 0.51~1.31 0.81mm 14.99mm 16~20 2.29mm~3.3mm 6.35mm Blade Terminal No Steel Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1739
2500+
$0.1668
Related Products
Welcome back, may I help you?