
* Images are for reference only
6368214-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6368214-8
- JLCPCB Part #
- C5536859
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Gold Phosphor bronze Shielded With LED cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8182
288+
$7.5084
576+
$7.2578
864+
$7.1342
Related Products
Welcome back, may I help you?