
* Images are for reference only
6339169-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6339169-3
- JLCPCB Part #
- C591498
- Package
- Plugin
- Description
- -40℃~+85℃ 8 Gold Non-LED Phosphor bronze Shielded cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6616
10+
$15.1045
Related Products
Welcome back, may I help you?