
* Images are for reference only
63301-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63301-1
- JLCPCB Part #
- C532194
- Package
- -
- Description
- 0.81mm 15~22 38.1mm Blade Terminal No Steel Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1128
10+
$0.1104
30+
$0.1088
100+
$0.1073
Welcome back, may I help you?