
* Images are for reference only
62003-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 62003-2
- JLCPCB Part #
- C573726
- Package
- -
- Description
- 0.32~0.82 0.51mm 1.52mm~2.54mm 15.24mm 18~22 2.8 Brass No Reverse-Mount Terminal Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3565
10+
$0.3484
30+
$0.3436
100+
$0.3388
Related Products
Welcome back, may I help you?