
* Images are for reference only
61116-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 61116-4
- JLCPCB Part #
- C392646
- Package
- -
- Description
- 0.2~0.82 18~24 2.54mm 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7225
10+
$0.5957
30+
$0.5331
100+
$0.4705
500+
$0.4335
1000+
$0.4127
Related Products
Welcome back, may I help you?