
* Images are for reference only
60772-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60772-1
- JLCPCB Part #
- C589075
- Package
- -
- Description
- 14~18 18.54mm 2.54mm~3.56mm 5mm Circular ring No Open type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2427
50+
$0.1935
150+
$0.1725
500+
$0.1462
2500+
$0.1345
5000+
$0.1275
Related Products
Welcome back, may I help you?