
* Images are for reference only
5-962886-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-962886-1
- JLCPCB Part #
- C591333
- Package
- -
- Description
- -40℃~+120℃ 7.5A Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8330
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8330
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
50+
$0.0982
150+
$0.0854
500+
$0.0759
2500+
$0.0650
5000+
$0.0613
Related Products
Welcome back, may I help you?