
* Images are for reference only
5-535542-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-535542-7
- JLCPCB Part #
- C6092444
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 14P 2 2.54mm 2.54mm 2A 6.73mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5413
192+
$0.6150
512+
$0.5957
992+
$0.5844
Welcome back, may I help you?