
* Images are for reference only
5-534974-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534974-8
- JLCPCB Part #
- C6688895
- Package
- Push-Pull,P=2.54mm
- Description
- 150P 2.54mm 2.54mm 3 8.59mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.5325
201+
$47.2951
501+
$45.7144
999+
$44.9345
Welcome back, may I help you?