
* Images are for reference only
5-534267-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534267-7
- JLCPCB Part #
- C3322372
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 6.73mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2267
200+
$1.6361
500+
$1.5796
1000+
$1.5505
Welcome back, may I help you?