
* Images are for reference only
5-435166-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-435166-3
- JLCPCB Part #
- C5902581
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 24V 25mA 8 SPST Plugin,P=2.54mm DIP Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2352
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0190
200+
$2.0028
500+
$1.9354
1000+
$1.9032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?