
* Images are for reference only
5-2267256-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2267256-1
- JLCPCB Part #
- C17597310
- Package
- Plugin
- Description
- -65℃~+105℃ 1.27mm 2 Phosphor bronze Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0355
224+
$3.2062
504+
$3.0986
1008+
$3.0457
Welcome back, may I help you?