
* Images are for reference only
5-2176074-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2176074-0
- JLCPCB Part #
- C4159908
- Package
- 0201
- Description
- -55℃~+155℃ 18.7kΩ 30mW Thin Film Resistor ±0.5% ±50ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
200+
$0.0356
500+
$0.0344
1000+
$0.0339
Welcome back, may I help you?