This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5-1971798-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-1971798-1
JLCPCB Part #
C5172606
Package
Plugin,P=2.54mm
Description
-30℃~+105℃ 1 1x5P 2.5mm 3A 5 50V 5P Copper alloy PA Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 280

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 275

In-stock Item Pricing

Qty Unit Price
1+ $0.2578
50+ $0.2046
150+ $0.1819
900+ $0.1536
2700+ $0.1408
5400+ $0.1333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons