
* Images are for reference only
5-177907-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-177907-1
- JLCPCB Part #
- C2149739
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 1 1x3P 3 3.96mm Non-Latching UL94V-0 White With Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.2346
10+
$0.2298
30+
$0.2266
100+
$0.2218
Related Products
Welcome back, may I help you?