
* Images are for reference only
5-160526-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-160526-9
- JLCPCB Part #
- C5143984
- Package
- -
- Description
- 0.81mm 15.5~20 19.2mm 2.31mm~3.3mm 7.75mm Blade Terminal No Phosphor bronze Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
Welcome back, may I help you?