
* Images are for reference only
5-146293-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146293-3
- JLCPCB Part #
- C5171552
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃、-40℃~+85℃ 1 2.54mm 3A 3P Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
200+
$0.2148
540+
$0.2067
1080+
$0.2035
Welcome back, may I help you?