
* Images are for reference only
5-146281-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146281-2
- JLCPCB Part #
- C3325137
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x2P 2.29mm 2.54mm 2P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.6011
10+
$0.4818
30+
$0.4303
100+
$0.3674
500+
$0.3384
1000+
$0.3223
Related Products
Welcome back, may I help you?