
* Images are for reference only
5-1415546-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1415546-8
- JLCPCB Part #
- C6070818
- Package
- -
- Description
- -40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 12V 20ms 20ms 30A 440V@AC AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.7829
200+
$28.6419
500+
$27.6849
1000+
$27.2121
Welcome back, may I help you?