
* Images are for reference only
5-1393222-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1393222-4
- JLCPCB Part #
- C5505377
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 400V@AC 5ms 8A AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9528
200+
$1.5770
500+
$1.5254
1000+
$1.4980
Welcome back, may I help you?