
* Images are for reference only
5-104895-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104895-4
- JLCPCB Part #
- C17573229
- Package
- SMD
- Description
- -65℃~+105℃ 1.27mm 2 Brass Surface Mount, Right Angle Tin-Lead SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9068
196+
$7.5448
504+
$7.2925
994+
$7.1672
Welcome back, may I help you?